
103946-2 | |
|---|---|
DigiKey Part Number | A28438-ND |
Manufacturer | |
Manufacturer Product Number | 103946-2 |
Description | CONN PLUG 3POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 61,98600 Kč | 309,93 Kč |
| 10 | 59,00400 Kč | 590,04 Kč |
| 25 | 55,30880 Kč | 1 382,72 Kč |
| 55 | 52,31182 Kč | 2 877,15 Kč |
| 110 | 49,81300 Kč | 5 479,43 Kč |
| 275 | 46,69422 Kč | 12 840,91 Kč |
| 550 | 44,46575 Kč | 24 456,16 Kč |
| 1 045 | 42,49754 Kč | 44 409,93 Kč |
| 2 530 | 39,92948 Kč | 101 021,58 Kč |
| Unit Price without VAT: | 61,98600 Kč |
|---|---|
| Unit Price with VAT: | 75,00306 Kč |







