Direct
Similar
Similar
Similar
Similar
Similar



103634-3 | |
|---|---|
DigiKey Part Number | A28626-ND |
Manufacturer | |
Manufacturer Product Number | 103634-3 |
Description | CONN HEADER R/A 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103634-3 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.200" (5.08mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Tin-Lead |
Part Status Obsolete | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Keying Slot |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-103634-3 | TE Connectivity AMP Connectors | 1 217 | A33862-ND | 28,99000 Kč | Direct |
| 0705530003 | Molex | 30 139 | WM4902-ND | 33,58000 Kč | Similar |
| 0705530038 | Molex | 4 603 | WM4926-ND | 28,36000 Kč | Similar |
| 0705530108 | Molex | 19 279 | WM4155-ND | 50,26000 Kč | Similar |
| 0901362204 | Molex | 918 | WM8205-ND | 38,37000 Kč | Similar |













