Similar
Similar
Similar
Similar
Similar
Similar
Similar

0901362304 | |
|---|---|
DigiKey Part Number | 0901362304-ND |
Manufacturer | |
Manufacturer Product Number | 0901362304 |
Description | CONN HEADER R/A 4POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901362304 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.266" (6.75mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Tray | Insulation Height 0.284" (7.21mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type | Applications Automotive, General Purpose |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 103634-3 | TE Connectivity AMP Connectors | 0 | A28626-ND | 0,00000 Kč | Similar |
| 103635-3 | TE Connectivity AMP Connectors | 1 076 | A28625-ND | 23,78000 Kč | Similar |
| 103672-3 | TE Connectivity AMP Connectors | 0 | A28582-ND | 16,29322 Kč | Similar |
| 103673-3 | TE Connectivity AMP Connectors | 2 821 | A28581-ND | 28,36000 Kč | Similar |
| 103904-3 | TE Connectivity AMP Connectors | 0 | A28580-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 840 | 21,38319 Kč | 82 111,45 Kč |
| Unit Price without VAT: | 21,38319 Kč |
|---|---|
| Unit Price with VAT: | 25,87366 Kč |





