


103906-3 | |
|---|---|
DigiKey Part Number | A28624-ND |
Manufacturer | |
Manufacturer Product Number | 103906-3 |
Description | CONN HEADER R/A 4POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103906-3 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.200" (5.08mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Keying Slot |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,50000 Kč | 36,50 Kč |
| 42 | 28,00095 Kč | 1 176,04 Kč |
| 126 | 25,91048 Kč | 3 264,72 Kč |
| 504 | 23,49472 Kč | 11 841,34 Kč |
| 1 008 | 22,37311 Kč | 22 552,09 Kč |
| 5 040 | 19,97266 Kč | 100 662,21 Kč |
| 10 038 | 19,02606 Kč | 190 983,59 Kč |
| Unit Price without VAT: | 36,50000 Kč |
|---|---|
| Unit Price with VAT: | 44,16500 Kč |









