
103350-4 | |
|---|---|
DigiKey Part Number | 103350-4-ND |
Manufacturer | |
Manufacturer Product Number | 103350-4 |
Description | 08 LEVEL V COVER .125CL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For AMPMODU Mod IV Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 8 | |
For Use With/Related Products | AMPMODU Mod IV Series | |
Features | 2 Required Per Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,35505 Kč | 46 355,05 Kč |
| Unit Price without VAT: | 46,35505 Kč |
|---|---|
| Unit Price with VAT: | 56,08961 Kč |










