Double Action Hand Tool
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68262-1

DigiKey Part Number
A120074-ND
Manufacturer
Manufacturer Product Number
68262-1
Description
TOOL HAND SOLIS FLAG 10-14AWG
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Tool Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
-
Tool Type
-
Tool Type Feature
-
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
10-14 AWG
Wire Gauge or Range - mm²
-
Ratcheting
-
Wire Entry Location
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125 269,47000 Kč25 269,47 Kč
523 425,66000 Kč117 128,30 Kč
Manufacturers Standard Package
Unit Price without VAT:25 269,47000 Kč
Unit Price with VAT:30 576,05870 Kč