Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

103311-7 | |
|---|---|
DigiKey Part Number | A26296-ND |
Manufacturer | |
Manufacturer Product Number | 103311-7 |
Description | CONN HEADER R/A 34POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103311-7 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Bulk | Insulation Height 0.360" (9.14mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702473451 | Molex | 0 | 900-0702473451-ND | 87,26829 Kč | Similar |
| 09185345323 | HARTING | 0 | 09185345323-ND | 109,19940 Kč | Similar |
| 09185346323 | HARTING | 903 | 1195-1730-ND | 85,92000 Kč | Similar |
| 09185347323 | HARTING | 19 | 1195-7561-ND | 77,79000 Kč | Similar |
| 09195346323 | HARTING | 0 | 09195346323-ND | 103,43490 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 82,12657 Kč | 28 744,30 Kč |
| Unit Price without VAT: | 82,12657 Kč |
|---|---|
| Unit Price with VAT: | 99,37315 Kč |











