103308-1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 15 298
Unit Price: 28,78000 Kč
Datasheet

Similar


Molex
In Stock: 15 533
Unit Price: 39,00000 Kč
Datasheet

Similar


Molex
In Stock: 26 856
Unit Price: 33,16000 Kč
Datasheet

Similar


Molex
In Stock: 10 996
Unit Price: 52,18000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4 696
Unit Price: 32,74000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 644
Unit Price: 35,25000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 23 624
Unit Price: 10,01000 Kč
Datasheet

Similar


3M
In Stock: 26 409
Unit Price: 37,96000 Kč
Datasheet

Similar


3M
In Stock: 256
Unit Price: 106,36000 Kč
Datasheet

Similar


3M
In Stock: 2 602
Unit Price: 53,81000 Kč
Datasheet
Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 10 position 0.100" (2.54mm)
103308-1
103308-1

103308-1

DigiKey Part Number
A26267-ND
Manufacturer
Manufacturer Product Number
103308-1
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
103308-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Insulation Height
0.388" (9.86mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold or Gold-Palladium
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Brass
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A per Contact
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5103308-1TE Connectivity AMP Connectors15 298A33159-ND28,78000 KčDirect
0702461001Molex15 533WM9219-ND39,00000 KčSimilar
0702461004Molex26 856WM3478-ND33,16000 KčSimilar
0878341011Molex10 996WM14719-ND52,18000 KčSimilar
52601-S10-4LFAmphenol CS (FCI)4 696609-3592-ND32,74000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,05000 Kč50,05 Kč
1042,54500 Kč425,45 Kč
12535,59448 Kč4 449,31 Kč
50032,27638 Kč16 138,19 Kč
1 00030,73621 Kč30 736,21 Kč
5 00027,43916 Kč137 195,80 Kč
Manufacturers Standard Package
Unit Price without VAT:50,05000 Kč
Unit Price with VAT:60,56050 Kč