


102103-3 | |
|---|---|
DigiKey Part Number | 102103-3-ND |
Manufacturer | |
Manufacturer Product Number | 102103-3 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 102103-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 10,76154 Kč | 215 230,80 Kč |
| Unit Price without VAT: | 10,76154 Kč |
|---|---|
| Unit Price with VAT: | 13,02146 Kč |










