70 Rectangular Connectors - Housings Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-968879-1

DigiKey Part Number
A126778-ND
Manufacturer
Manufacturer Product Number
1-968879-1
Description
CONN RECEPT HSG 70POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
70 Rectangular Connectors - Housings Black
Datasheet
 Datasheet
EDA/CAD Models
1-968879-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Black
Features
Right Angle Cable Exit
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1335,96000 Kč335,96 Kč
10285,58500 Kč2 855,85 Kč
25267,69720 Kč6 692,43 Kč
66249,97833 Kč16 498,57 Kč
132238,05318 Kč31 423,02 Kč
264226,70053 Kč59 848,94 Kč
528217,81727 Kč115 007,52 Kč
Manufacturers Standard Package
Unit Price without VAT:335,96000 Kč
Unit Price with VAT:406,51160 Kč