



1-967240-1 | |
|---|---|
DigiKey Part Number | A126697-ND |
Manufacturer | |
Manufacturer Product Number | 1-967240-1 |
Description | CONN RCPT HSG 10POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967240-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 72,71600 Kč | 727,16 Kč |
| 25 | 68,16800 Kč | 1 704,20 Kč |
| 50 | 64,90900 Kč | 3 245,45 Kč |
| 100 | 61,80760 Kč | 6 180,76 Kč |
| 300 | 57,19647 Kč | 17 158,94 Kč |
| 600 | 54,46742 Kč | 32 680,45 Kč |
| 1 200 | 51,86943 Kč | 62 243,32 Kč |
| 2 700 | 48,98779 Kč | 132 267,03 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |











