



2715584 | |
|---|---|
DigiKey Part Number | 277-3597-ND |
Manufacturer | |
Manufacturer Product Number | 2715584 |
Description | CONN TERM BLK FEED THRU 14-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Blue 14-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2715584 Models |
Category | Current - IEC 24 A |
Manufacturer Phoenix Contact | Voltage - IEC 250V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 14-30 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 6 | Color Blue |
Number of Levels 3; Connected | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,60000 Kč | 294,60 Kč |
| Unit Price without VAT: | 294,60000 Kč |
|---|---|
| Unit Price with VAT: | 356,46600 Kč |

