
1455KHD1601BK | |
|---|---|
DigiKey Part Number | 164-1455KHD1601BK-ND |
Manufacturer | |
Manufacturer Product Number | 1455KHD1601BK |
Description | BOX ALUM BLACK 6.3"L X 3.39"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 6.299" L x 3.387" W (160.00mm x 86.03mm) X 2.009" (51.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455KHD1601BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 3.387" W (160.00mm x 86.03mm) | |
Height | 2.009" (51.03mm) | |
Area (L x W) | 21.4in² (138cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 070,69000 Kč | 1 070,69 Kč |
| 5 | 902,78800 Kč | 4 513,94 Kč |
| 10 | 839,37400 Kč | 8 393,74 Kč |
| 25 | 762,78160 Kč | 19 069,54 Kč |
| 50 | 717,62760 Kč | 35 881,38 Kč |
| Unit Price without VAT: | 1 070,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 295,53490 Kč |











