



1-965423-1 | |
|---|---|
DigiKey Part Number | A122070-ND |
Manufacturer | |
Manufacturer Product Number | 1-965423-1 |
Description | CONN PLUG HSG 10POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-965423-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 Kč | 30,73 Kč |
| 10 | 26,12300 Kč | 261,23 Kč |
| 25 | 24,48520 Kč | 612,13 Kč |
| 50 | 23,31080 Kč | 1 165,54 Kč |
| 100 | 22,19720 Kč | 2 219,72 Kč |
| 250 | 20,80584 Kč | 5 201,46 Kč |
| 500 | 19,81226 Kč | 9 906,13 Kč |
| 1 000 | 18,86669 Kč | 18 866,69 Kč |
| 3 000 | 17,45999 Kč | 52 379,97 Kč |
| Unit Price without VAT: | 30,73000 Kč |
|---|---|
| Unit Price with VAT: | 37,18330 Kč |




