2-963214-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-963214-1

DigiKey Part Number
2-963214-1-ND
Manufacturer
Manufacturer Product Number
2-963214-1
Description
CONN RCPT HSG 10POS 5.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-963214-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,68000 Kč45,68 Kč
1038,71100 Kč387,11 Kč
2536,29040 Kč907,26 Kč
5034,55560 Kč1 727,78 Kč
10032,90540 Kč3 290,54 Kč
25030,84416 Kč7 711,04 Kč
84028,31576 Kč23 785,24 Kč
1 68026,96480 Kč45 300,86 Kč
2 52026,20491 Kč66 036,37 Kč
Manufacturers Standard Package
Unit Price without VAT:45,68000 Kč
Unit Price with VAT:55,27280 Kč