
1-963539-1 | |
|---|---|
DigiKey Part Number | 17-1-963539-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-963539-1 |
Description | MQS PIN HEADER 2X9POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-963539-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | 0.264" (6.70mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | - | |
Insulation Height | 0.669" (17.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | Mounting Flange | |
Operating Temperature | -40°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,83000 Kč | 50,83 Kč |
| 10 | 43,24300 Kč | 432,43 Kč |
| 384 | 33,41695 Kč | 12 832,11 Kč |
| 768 | 31,82243 Kč | 24 439,63 Kč |
| 1 152 | 30,92514 Kč | 35 625,76 Kč |
| 5 376 | 27,74311 Kč | 149 146,96 Kč |
| Unit Price without VAT: | 50,83000 Kč |
|---|---|
| Unit Price with VAT: | 61,50430 Kč |






