1-88859-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-88859-1

DigiKey Part Number
A112882-ND
Manufacturer
Manufacturer Product Number
1-88859-1
Description
CONN FFC RCPT HSG 5POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Housing FFC Housing for Female Contacts Connector Detent Lock 5Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-88859-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Flat Flex Type
FFC
Connector Type
Housing for Female Contacts
Number of Positions
5
Number of Rows
1
Pitch
0.100" (2.54mm)
FFC, FCB Thickness
0.05-0.13mm
Locking Feature
Detent Lock
Voltage Rating
300 V
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
-
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5 A
Housing Color
Black
Note
Contacts Not Included
Wire Gauge
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7 327 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30 00024,25960 Kč727 788,00 Kč
Unit Price without VAT:24,25960 Kč
Unit Price with VAT:29,35412 Kč

Other Suppliers on DigiKey

7 327In Stock
Ships from WEC