Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 20 position 0.100" (2.54mm)
1-826469-0
1-826469-0
Taking Commercial Drone Reliability to New Heights

1-826469-0

DigiKey Part Number
A121777-ND
Manufacturer
Manufacturer Product Number
1-826469-0
Description
CONN HEADER VERT 20POS 2.54MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-826469-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.394" (10.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 602 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,58000 Kč121,58 Kč
10103,35200 Kč1 033,52 Kč
20083,64765 Kč16 729,53 Kč
60077,41193 Kč46 447,16 Kč
1 00074,67351 Kč74 673,51 Kč
Manufacturers Standard Package
Unit Price without VAT:121,58000 Kč
Unit Price with VAT:147,11180 Kč

Other Suppliers on DigiKey

602In Stock
Ships from WEC