
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | - | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP65/IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 867,14000 Kč | 1 867,14 Kč |
| Unit Price without VAT: | 1 867,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 259,23940 Kč |











