



1-796692-2 | |
|---|---|
DigiKey Part Number | A98272-ND |
Manufacturer | |
Manufacturer Product Number | 1-796692-2 |
Description | TERM BLK 12P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-796692-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 2 | |
Positions Per Level | 12 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Tin Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,76000 Kč | 672,76 Kč |
| 10 | 485,93900 Kč | 4 859,39 Kč |
| 25 | 437,52840 Kč | 10 938,21 Kč |
| 60 | 402,59183 Kč | 24 155,51 Kč |
| 120 | 381,35408 Kč | 45 762,49 Kč |
| 300 | 360,16130 Kč | 108 048,39 Kč |
| 540 | 349,84828 Kč | 188 918,07 Kč |
| Unit Price without VAT: | 672,76000 Kč |
|---|---|
| Unit Price with VAT: | 814,03960 Kč |









