



796692-4 | |
---|---|
DigiKey Part Number | A98267-ND |
Manufacturer | |
Manufacturer Product Number | 796692-4 |
Description | TERM BLK 4P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796692-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 2 | |
Positions Per Level | 4 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Tin Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 180,39000 Kč | 180,39 Kč |
10 | 127,93800 Kč | 1 279,38 Kč |
25 | 113,04040 Kč | 2 826,01 Kč |
50 | 104,00000 Kč | 5 200,00 Kč |
190 | 91,19263 Kč | 17 326,60 Kč |
380 | 86,47518 Kč | 32 860,57 Kč |
570 | 86,32061 Kč | 49 202,75 Kč |
Unit Price without VAT: | 180,39000 Kč |
---|---|
Unit Price with VAT: | 218,27190 Kč |