



1-776231-5 | |
|---|---|
DigiKey Part Number | A104916-ND |
Manufacturer | |
Manufacturer Product Number | 1-776231-5 |
Description | CONN HEADER VERT 35POS 4MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 35 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-776231-5 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold-Palladium |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Features Mounting Flange, Sealed |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 3 | Insulation Color Blue |
Row Spacing - Mating | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 250VAC |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,08000 Kč | 465,08 Kč |
| 32 | 364,13063 Kč | 11 652,18 Kč |
| 128 | 330,21750 Kč | 42 267,84 Kč |
| 512 | 299,48254 Kč | 153 335,06 Kč |
| Unit Price without VAT: | 465,08000 Kč |
|---|---|
| Unit Price with VAT: | 562,74680 Kč |










