
1-776231-4 | |
|---|---|
DigiKey Part Number | 1-776231-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-776231-4 |
Description | CONN HEADER VERT 35POS 4MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 35 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-776231-4 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold-Palladium |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Features Mounting Flange, Sealed |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 3 | Insulation Color Gray |
Row Spacing - Mating | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 250VAC |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,57000 Kč | 457,57 Kč |
| 32 | 358,14750 Kč | 11 460,72 Kč |
| 128 | 324,79180 Kč | 41 573,35 Kč |
| 512 | 294,55990 Kč | 150 814,67 Kč |
| Unit Price without VAT: | 457,57000 Kč |
|---|---|
| Unit Price with VAT: | 553,65970 Kč |









