
1-776228-5 | |
|---|---|
DigiKey Part Number | 1-776228-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-776228-5 |
Description | CONN HEADER VERT 23POS 4MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 23 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-776228-5 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold-Palladium |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Features Mounting Flange, Sealed |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 3 | Insulation Color Blue |
Row Spacing - Mating | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 250VAC |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,98000 Kč | 335,98 Kč |
| 40 | 258,90025 Kč | 10 356,01 Kč |
| 120 | 239,59317 Kč | 28 751,18 Kč |
| 520 | 216,06660 Kč | 112 354,63 Kč |
| 1 000 | 206,33806 Kč | 206 338,06 Kč |
| Unit Price without VAT: | 335,98000 Kč |
|---|---|
| Unit Price with VAT: | 406,53580 Kč |



