1-770834-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-770834-0

DigiKey Part Number
A100428TR-ND - Tape & Reel (TR)
A100428CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-770834-0
Description
CONN SOCKET 26-30AWG GOLD CRIMP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 26-30 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-770834-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 074
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,04000 Kč11,04 Kč
109,35300 Kč93,53 Kč
258,76520 Kč219,13 Kč
508,34860 Kč417,43 Kč
1007,94870 Kč794,87 Kč
2507,44964 Kč1 862,41 Kč
5007,09344 Kč3 546,72 Kč
1 0006,75475 Kč6 754,75 Kč
2 5006,33165 Kč15 829,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0005,95142 Kč59 514,20 Kč
20 0005,66756 Kč113 351,20 Kč
30 0005,50788 Kč165 236,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,04000 Kč
Unit Price with VAT:13,35840 Kč