
1-643075-3 | |
|---|---|
DigiKey Part Number | A19241-ND |
Manufacturer | |
Manufacturer Product Number | 1-643075-3 |
Description | CONN STRAIN RELIEF COVER 13POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-643075-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 13 | |
For Use With/Related Products | MTA-100 Series | |
Features | Closed End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,35654 Kč | 49 426,16 Kč |
| Unit Price without VAT: | 12,35654 Kč |
|---|---|
| Unit Price with VAT: | 14,95141 Kč |







