
4-640441-3 | |
|---|---|
DigiKey Part Number | A30942-ND |
Manufacturer | |
Manufacturer Product Number | 4-640441-3 |
Description | CONN RCPT 13POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640441-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 40,88300 Kč | 408,83 Kč |
| 25 | 38,31720 Kč | 957,93 Kč |
| 50 | 36,48620 Kč | 1 824,31 Kč |
| 100 | 34,74330 Kč | 3 474,33 Kč |
| 250 | 32,56704 Kč | 8 141,76 Kč |
| 500 | 31,01194 Kč | 15 505,97 Kč |
| 1 000 | 29,53201 Kč | 29 532,01 Kč |
| 2 500 | 27,68410 Kč | 69 210,25 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |











