
4-643813-3 | |
|---|---|
DigiKey Part Number | A113713-ND |
Manufacturer | |
Manufacturer Product Number | 4-643813-3 |
Description | CONN RCPT 13POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-643813-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,04500 Kč | 270,45 Kč |
| 25 | 25,34880 Kč | 633,72 Kč |
| 50 | 24,13520 Kč | 1 206,76 Kč |
| 100 | 22,98230 Kč | 2 298,23 Kč |
| 250 | 21,54228 Kč | 5 385,57 Kč |
| 500 | 20,51336 Kč | 10 256,68 Kč |
| 1 000 | 19,53423 Kč | 19 534,23 Kč |
| 2 500 | 18,31177 Kč | 45 779,42 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |











