
1-440146-4 | |
|---|---|
DigiKey Part Number | A98734-ND |
Manufacturer | |
Manufacturer Product Number | 1-440146-4 |
Description | CONN RCPT HSG 14POS 1.25MM |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-440146-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Obsolete | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2476785-4 | TE Connectivity AMP Connectors | 0 | 17-1-2476785-4-ND | 8,22909 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,59100 Kč | 195,91 Kč |
| 25 | 18,36920 Kč | 459,23 Kč |
| 50 | 17,48720 Kč | 874,36 Kč |
| 100 | 16,65350 Kč | 1 665,35 Kč |
| 250 | 15,60908 Kč | 3 902,27 Kč |
| 500 | 14,86322 Kč | 7 431,61 Kč |
| 1 000 | 14,15349 Kč | 14 153,49 Kč |
| 3 000 | 13,09799 Kč | 39 293,97 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |



