
1-2476785-4 | |
|---|---|
DigiKey Part Number | 17-1-2476785-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2476785-4 |
Description | 1.25MM WTB SOCKET,HOUSING,14P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Socket Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2476785-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 8,22909 Kč | 65 832,72 Kč |
| Unit Price without VAT: | 8,22909 Kč |
|---|---|
| Unit Price with VAT: | 9,95720 Kč |

