
1-1734829-4 | |
|---|---|
DigiKey Part Number | A99912-ND |
Manufacturer | |
Manufacturer Product Number | 1-1734829-4 |
Description | CONN HEADER R/A 14POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734829-4 Models |
Category | Contact Length - Post 0.091" (2.30mm) |
Mfr | Insulation Height 0.126" (3.20mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Obsolete | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2473249-4 | TE Connectivity AMP Connectors | 0 | 17-1-2473249-4-ND | 24,22166 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 32 | 22,93375 Kč | 733,88 Kč |
| 128 | 20,79297 Kč | 2 661,50 Kč |
| 512 | 18,85391 Kč | 9 653,20 Kč |
| 1 024 | 17,95370 Kč | 18 384,59 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


