Image for 1-2473249-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2473249-4

DigiKey Part Number
17-1-2473249-4-ND
Manufacturer
Manufacturer Product Number
1-2473249-4
Description
1.25 WTB HDR DIP, 14 POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2473249-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Contact Length - Post
0.091" (2.30mm)
Series
Insulation Height
0.126" (3.20mm)
Packaging
Bulk
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
125VAC
Mounting Type
Applications
General Purpose
Termination
Solder
Base Product Number
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 20024,22166 Kč174 395,95 Kč
Manufacturers Standard Package
Unit Price without VAT:24,22166 Kč
Unit Price with VAT:29,30821 Kč