Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
1-406507-4
1-406507-4

1-406507-4

DigiKey Part Number
A102036-ND
Manufacturer
Manufacturer Product Number
1-406507-4
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Datasheet
 Datasheet
EDA/CAD Models
1-406507-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat5
Features
Board Guide
LED Color
Green - Yellow
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 478
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1121,58000 Kč121,58 Kč
10103,22600 Kč1 032,26 Kč
2596,75880 Kč2 418,97 Kč
6390,64810 Kč5 710,83 Kč
12686,32008 Kč10 876,33 Kč
25282,20052 Kč20 714,53 Kč
50478,27879 Kč39 452,51 Kč
1 00874,54561 Kč75 141,97 Kč
2 52069,88393 Kč176 107,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,58000 Kč
Unit Price with VAT:147,11180 Kč