
890-893/011-000 | |
|---|---|
DigiKey Part Number | 2946-890-893/011-000-ND |
Manufacturer | |
Manufacturer Product Number | 890-893/011-000 |
Description | TERM BLOCK HDR 3POS 4.40MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Female Sockets 0.173" (4.40mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 890-893/011-000 Models |
Category | Current - IEC 16A |
Manufacturer WAGO Corporation | Voltage - IEC 250 V |
Series | Current - UL 14 A |
Packaging Box | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 16-22 AWG |
Type Header, Female Sockets | Wire Gauge or Range - mm² 0.25-1.5mm² |
Number of Positions 3 | Color Pink |
Positions Per Level 3 | Operating Temperature -35°C ~ 85°C |
Number of Levels 1 | Features Locking Feature |
Pitch 0.173" (4.40mm) | Wire Strip Length 9mm |
Header Orientation 90°, Right Angle | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.480" (12.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |











