Pin Receptacle Connector 0.030" ~ 0.033" (0.76mm ~ 0.84mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-331677-4

DigiKey Part Number
A24873-ND
Manufacturer
Manufacturer Product Number
1-331677-4
Description
CONN PIN RCPT .030-.033 SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.030" ~ 0.033" (0.76mm ~ 0.84mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
1-331677-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.138" (3.51mm)
Accepts Pin Diameter
0.030" ~ 0.033" (0.76mm ~ 0.84mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.062" ~ 0.063" (1.57mm ~ 1.60mm)
Flange Diameter
0.080" (2.03mm)
Tail Diameter
-
Socket Depth
0.125" (3.18mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
Closed Bottom
Operating Temperature
-65°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 713
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,84000 Kč20,84 Kč
1017,74500 Kč177,45 Kč
2516,63800 Kč415,95 Kč
5015,84220 Kč792,11 Kč
10015,08440 Kč1 508,44 Kč
25014,13972 Kč3 534,93 Kč
50013,46400 Kč6 732,00 Kč
2 00012,20932 Kč24 418,64 Kč
4 00011,62676 Kč46 507,04 Kč
Manufacturers Standard Package
Unit Price without VAT:20,84000 Kč
Unit Price with VAT:25,21640 Kč