
Category | Voltage - Supply, Digital 2.7V ~ 5.5V |
Manufacturer CML Micro | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Type General Purpose | Supplier Device Package 16-SOIC |
Sigma Delta No | Base Product Number |
Voltage - Supply, Analog 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMX7261Q1 | CML Micro | 16 | 2032-1086-ND | 370,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,39000 Kč | 437,39 Kč |
| 25 | 359,06600 Kč | 8 976,65 Kč |
| 100 | 306,36290 Kč | 30 636,29 Kč |
| 500 | 269,82430 Kč | 134 912,15 Kč |
| Unit Price without VAT: | 437,39000 Kč |
|---|---|
| Unit Price with VAT: | 529,24190 Kč |



