Telecom IC Transcoder 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX7261Q1

DigiKey Part Number
2032-1086-ND
Manufacturer
Manufacturer Product Number
CMX7261Q1
Description
IC TELECOM INTERFACE 64VQFN
Customer Reference
Detailed Description
Telecom IC Transcoder 64-VQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tray
Part Status
Not For New Designs
Function
Transcoder
Interface
C-Bus
Number of Circuits
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
670µA
Power (Watts)
3.5 W
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1370,19000 Kč370,19 Kč
25358,01600 Kč8 950,40 Kč
100325,99400 Kč32 599,40 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:370,19000 Kč
Unit Price with VAT:447,92990 Kč