


PE0601-7261 | |
|---|---|
DigiKey Part Number | 2032-1142-ND |
Manufacturer | |
Manufacturer Product Number | PE0601-7261 |
Description | EVAL BOARD FOR CMX7X6X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMX7x6x FirmASIC® Modem Telecom Evaluation Board |
Category | Function Modem |
Manufacturer CML Micro | Utilized IC / Part CMX7x6x |
Series | Secondary Attributes Graphical User Interface (GUI) |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Telecom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 378,28000 Kč | 7 378,28 Kč |
| Unit Price without VAT: | 7 378,28000 Kč |
|---|---|
| Unit Price with VAT: | 8 927,71880 Kč |




