Telecom IC Transcoder 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom IC Transcoder 64-LQFP (10x10)
CMX7261 Multi-Transcoder IC - CML Micro

CMX7261L9

DigiKey Part Number
2032-1085-ND
Manufacturer
Manufacturer Product Number
CMX7261L9
Description
IC TELECOM INTERFACE 64LQFP
Customer Reference
Detailed Description
Telecom IC Transcoder 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
670µA
Manufacturer
CML Micro
Power (Watts)
1.69 W
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Function
Transcoder
Package / Case
64-LQFP
Interface
C-Bus
Supplier Device Package
64-LQFP (10x10)
Number of Circuits
1
Base Product Number
Voltage - Supply
3V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1377,12000 Kč377,12 Kč
25364,73520 Kč9 118,38 Kč
100332,03090 Kč33 203,09 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:377,12000 Kč
Unit Price with VAT:456,31520 Kč