
1-331417-1 | |
|---|---|
DigiKey Part Number | 1-331417-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-331417-1 |
Description | CONN RING CIRC 6AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-331417-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.091" (2.31mm) | |
Width - Outer Edges | 0.625" (15.88mm) | |
Length - Overall | 1.415" (35.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Heavy Duty, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 61,46100 Kč | 614,61 Kč |
| 25 | 57,60160 Kč | 1 440,04 Kč |
| 50 | 54,85100 Kč | 2 742,55 Kč |
| 100 | 52,23250 Kč | 5 223,25 Kč |
| 300 | 48,33530 Kč | 14 500,59 Kč |
| 500 | 46,62438 Kč | 23 312,19 Kč |
| 1 000 | 44,39985 Kč | 44 399,85 Kč |
| 2 500 | 41,62274 Kč | 104 056,85 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |





