
48127-1 | |
|---|---|
DigiKey Part Number | 48127-1-ND |
Manufacturer | |
Manufacturer Product Number | 48127-1 |
Description | INDENTER SOLISTRAND #8-6-4HD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Indenter For Splices and Terminals, 4-8 AWG HD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Indenter | |
For Use With/Related Products | Splices and Terminals, 4-8 AWG HD | |
Specifications | - | |
Compatible Tools | 59973-1, 69065, 69067 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 677,96000 Kč | 26 677,96 Kč |
| Unit Price without VAT: | 26 677,96000 Kč |
|---|---|
| Unit Price with VAT: | 32 280,33160 Kč |






