
1-320551-8 | |
|---|---|
DigiKey Part Number | A134933TR-ND - Tape & Reel (TR) A134933CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-320551-8 |
Description | CONN RING CIRC 18AWG #8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-320551-8 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Insulation Restriction |
Part Status Active | Color Red, White Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.056" ~ 0.110" (1.42mm ~ 2.79mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.906" (23.01mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 28,42600 Kč | 284,26 Kč |
| 25 | 26,64480 Kč | 666,12 Kč |
| 50 | 25,37280 Kč | 1 268,64 Kč |
| 100 | 24,15900 Kč | 2 415,90 Kč |
| 250 | 22,64572 Kč | 5 661,43 Kč |
| 500 | 21,56416 Kč | 10 782,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,35605 Kč | 101 780,25 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |











