
| 1-2842504-0 | |
|---|---|
| DigiKey Part Number | 17-1-2842504-0-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-2842504-0 | 
| Description | TERM BLOCK HDR 10POS 3.81MM | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1-2842504-0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Type | Header, Male Pins, Shrouded (4 Side) | |
| Number of Positions | 10 | |
| Positions Per Level | 10 | |
| Number of Levels | 1 | |
| Pitch | 0.150" (3.81mm) | |
| Header Orientation | 90°, Right Angle | |
| Plug Wire Entry | - | |
| Termination Style | Solder | |
| Mounting Type | Through Hole | |
| Current - IEC | - | |
| Current - UL | 8 A | |
| Voltage - UL | 300 V | |
| Wire Gauge or Range - AWG | - | |
| Wire Gauge or Range - mm² | - | |
| Color | Green | |
| Operating Temperature | -40°C ~ 115°C | |
| Contact Mating Finish | Tin | |
| Features | - | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | - | |
| Screw Size | - | |
| Torque - Screw | - | |
| Wire Strip Length | - | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA66), Nylon 6/6 | |
| Contact Tail Length | 0.138" (3.50mm) | |
| Insulation Height | 0.284" (7.20mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 42,24000 Kč | 42,24 Kč | 
| 10 | 30,29400 Kč | 302,94 Kč | 
| 25 | 26,39880 Kč | 659,97 Kč | 
| 50 | 23,91020 Kč | 1 195,51 Kč | 
| 100 | 21,81510 Kč | 2 181,51 Kč | 
| 330 | 19,04442 Kč | 6 284,66 Kč | 
| 660 | 17,85186 Kč | 11 782,23 Kč | 
| 1 320 | 16,90755 Kč | 22 317,97 Kč | 
| 5 280 | 15,59043 Kč | 82 317,47 Kč | 
| Unit Price without VAT: | 42,24000 Kč | 
|---|---|
| Unit Price with VAT: | 51,11040 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic