
1734099-4 | |
|---|---|
DigiKey Part Number | A33461-ND |
Manufacturer | |
Manufacturer Product Number | 1734099-4 |
Description | CONN BTB PLUG 40POS R/A SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1734099-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 103,18400 Kč | 1 031,84 Kč |
| 45 | 92,78778 Kč | 4 175,45 Kč |
| 90 | 88,35489 Kč | 7 951,94 Kč |
| 135 | 85,86319 Kč | 11 591,53 Kč |
| 270 | 81,76544 Kč | 22 076,67 Kč |
| 540 | 77,86448 Kč | 42 046,82 Kč |
| 1 035 | 74,37370 Kč | 76 976,78 Kč |
| 2 520 | 69,85276 Kč | 176 028,96 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |



