



1734098-4 | |
|---|---|
DigiKey Part Number | A130951-ND |
Manufacturer | |
Manufacturer Product Number | 1734098-4 |
Description | CONN RCPT 40POS STR IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1734098-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,76000 Kč | 373,76 Kč |
| 10 | 317,55300 Kč | 3 175,53 Kč |
| 25 | 297,66760 Kč | 7 441,69 Kč |
| 50 | 283,46040 Kč | 14 173,02 Kč |
| 100 | 269,93560 Kč | 26 993,56 Kč |
| 250 | 253,05024 Kč | 63 262,56 Kč |
| 500 | 240,98522 Kč | 120 492,61 Kč |
| Unit Price without VAT: | 373,76000 Kč |
|---|---|
| Unit Price with VAT: | 452,24960 Kč |




