



1-2834018-2 | |
|---|---|
DigiKey Part Number | A123836-ND |
Manufacturer | |
Manufacturer Product Number | 1-2834018-2 |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834018-2 Models |
Category | Wire Gauge 14-20 AWG |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| 10 | 20,79300 Kč | 207,93 Kč |
| 25 | 18,09440 Kč | 452,36 Kč |
| 50 | 16,34240 Kč | 817,12 Kč |
| 100 | 14,83660 Kč | 1 483,66 Kč |
| 250 | 13,22824 Kč | 3 307,06 Kč |
| 840 | 11,67635 Kč | 9 808,13 Kč |
| 1 680 | 11,02946 Kč | 18 529,49 Kč |
| 5 040 | 10,27671 Kč | 51 794,62 Kč |
| Unit Price without VAT: | 28,57000 Kč |
|---|---|
| Unit Price with VAT: | 34,56970 Kč |



