



1-2834011-2 | |
|---|---|
DigiKey Part Number | A123848-ND |
Manufacturer | |
Manufacturer Product Number | 1-2834011-2 |
Description | TERM BLK 2P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834011-2 Models |
Category | Voltage 300 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-20 AWG |
Packaging Bulk | Mounting Type Through Hole, Kinked Pin |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Green |
Positions Per Level 2 | Operating Temperature -40°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 8,94700 Kč | 89,47 Kč |
| 25 | 7,80840 Kč | 195,21 Kč |
| 50 | 7,02840 Kč | 351,42 Kč |
| 100 | 6,34420 Kč | 634,42 Kč |
| 250 | 5,59012 Kč | 1 397,53 Kč |
| 500 | 5,12962 Kč | 2 564,81 Kč |
| 1 323 | 4,62431 Kč | 6 117,96 Kč |
| 5 292 | 4,13279 Kč | 21 870,72 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |











