



2834095-1 | |
|---|---|
DigiKey Part Number | A124212-ND |
Manufacturer | |
Manufacturer Product Number | 2834095-1 |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 2834095-1 Models |
Category | Wire Gauge 14-20 AWG |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Kinked Pin |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side), Push Button Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 2 | Operating Temperature -40°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper - Tin Plated |
Current 10 A | Base Product Number |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 18,04000 Kč | 180,40 Kč |
| 25 | 15,70000 Kč | 392,50 Kč |
| 50 | 14,16920 Kč | 708,46 Kč |
| 100 | 12,84910 Kč | 1 284,91 Kč |
| 250 | 11,43132 Kč | 2 857,83 Kč |
| 840 | 10,05732 Kč | 8 448,15 Kč |
| 1 680 | 9,48255 Kč | 15 930,68 Kč |
| 5 040 | 8,81244 Kč | 44 414,70 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |


