



1-2834016-3 | |
|---|---|
DigiKey Part Number | A123830-ND |
Manufacturer | |
Manufacturer Product Number | 1-2834016-3 |
Description | TERM BLK 3P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834016-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 150 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 25,84900 Kč | 258,49 Kč |
| 25 | 22,51000 Kč | 562,75 Kč |
| 50 | 20,35120 Kč | 1 017,56 Kč |
| 100 | 18,51600 Kč | 1 851,60 Kč |
| 250 | 16,56408 Kč | 4 141,02 Kč |
| 500 | 15,40540 Kč | 7 702,70 Kč |
| 1 029 | 14,44617 Kč | 14 865,11 Kč |
| 5 145 | 13,00178 Kč | 66 894,16 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |




