



1-2834016-4 | |
|---|---|
DigiKey Part Number | A123831-ND |
Manufacturer | |
Manufacturer Product Number | 1-2834016-4 |
Description | TERM BLK 4P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834016-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 150 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 32,75700 Kč | 327,57 Kč |
| 25 | 28,55720 Kč | 713,93 Kč |
| 50 | 25,85700 Kč | 1 292,85 Kč |
| 100 | 23,58290 Kč | 2 358,29 Kč |
| 250 | 21,17860 Kč | 5 294,65 Kč |
| 833 | 18,90299 Kč | 15 746,19 Kč |
| 1 666 | 17,95493 Kč | 29 912,91 Kč |
| 5 831 | 16,73671 Kč | 97 591,76 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |





